METS4-X

Heilind Number:PANMETS4-X
Manufacturer:Panduit
Manufacturer Number:METS4-X
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

.50" x 21' (12.7mm x 6.4m) 304 grade stainless steel tape.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit METS4-X
Color:Silver
Overall Width:5 in, 12.7 mm
Overall Length:252 in, 6.4 mm
Material:304 Stainless Steel
Environment Application:indoor1
SKU:PANMETS4-X

Detailed Description

Elegantly crafted in sleek silver, these metal marker plates are essential for efficient organization and identification in any indoor setting. Made of durable 304 stainless steel, they ensure long-lasting performance while meeting RoHS compliance for environmental responsibility. With a slim overall width of 0.5 inches (12.7 mm) and a length of 6.4 mm, these plates offer a versatile solution for labeling and tagging various items. Perfect for use in industrial, commercial, or residential spaces, they provide a professional touch to your labeling needs. Upgrade your organization system with these high-quality marker plates, a must-have in any workspace.