ML4-CY

Heilind Number:PANML4-CY
Manufacturer:Panduit
Manufacturer Number:ML4-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel post lug, straight tongue, #14 SOL - #4 STR, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ML4-CY
Overall Height:13.5 mm, .55 in
Overall Length:1.11 in, 28.7 mm
Stud Hole Size:.25 in
Tongue Width:12.7 mm, .54 in
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight Tongue
SKU:PANML4-CY

Detailed Description

Upgrade your electrical connections with this high-quality copper single barrel post lug. Designed for durability and efficiency, this lug features a one-hole straight tongue for easy installation. Suitable for #14 SOL to #4 STR wire sizes, it offers versatility for various applications. The 1/4 inch stud hole ensures a secure connection, while the overall height of 0.55 inches allows for compact installations. With a tongue width of 0.54 inches, it provides ample surface area for efficient conductivity. This RoHS-compliant lug is part of our Mechanical Lugs range, offering reliable performance for your connectivity needs. Make the switch to superior quality with this essential connector.