ML4T-CY

Heilind Number:PANML4T-CY
Manufacturer:Panduit
Manufacturer Number:ML4T-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

One-hole, copper, single barrel post lug, straight tongue, tin-plated, #14 SOL - #4 STR, 1/4 (6.4mm) stud hole.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit ML4T-CY
Overall Height:13.5 mm, .55 in
Overall Length:1.11 in, 28.7 mm
Stud Hole Size:.25 in
Tongue Width:12.7 mm, .54 in
Product:Mechanical Lugs
Product Type:Mechanical Connectors - Lugs
Tongue Type:Straight Tongue
SKU:PANML4T-CY

Detailed Description

Enhance your electrical connections with our one-hole copper single barrel post lug, designed for optimal performance. With a straight tongue and tin-plated finish, this lug accommodates #14 SOL to #4 STR wires, offering versatility for various applications. The 1/4-inch stud hole ensures secure fastening, while the .55-inch overall height and 28.7mm length provide a compact yet efficient design. Engineered for durability, this lug is RoHS compliant, meeting stringent environmental standards. Perfect for mechanical connectors, it guarantees reliable conductivity in any project. Elevate your connection game with this indispensable component.