| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10EH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 35.9 in, 91.2 mm |
| Material: | 304 Stainless Steel |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT10EH-LP |
MLT10EH-LP
| Heilind Number: | PANMLT10EH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10EH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 10in, 35.9in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that effortlessly locks into place. Crafted from 304 stainless steel, these ties not only ensure secure fastening but also prioritize worker safety with their smooth edges. With an extra-heavy cross section and a maximum bundle diameter of 10 inches, they offer superior strength and durability for various indoor applications. Each pack includes 50 pieces in a natural color, making them an essential tool for efficient wire and cable management. From securing cables in place to organizing bundles, these stainless steel ties are a reliable solution for general use. With a maximum operating temperature of 538 °C and a minimum of -60 °C, they are suitable for a wide range of environments, ensuring long-lasting performance. Trust in the quality and versatility of Pan-Steel® Self-locking Cable Ties for all your fastening needs.

