| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 33 in, 838 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 10 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT10S-CP |
MLT10S-CP
| Heilind Number: | PANMLT10S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 10in, 33in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With a standard cross-section and a maximum bundle diameter of 10 inches, they offer reliable performance. Boasting a tensile strength of 890, these cable ties come in a pack of 100 in a natural color. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 100°F), they are durable and versatile. Measuring 4.6mm in width and 838mm in length, these ties are essential for various applications, making them a must-have in your wire and cable management toolkit.

