| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10S-CP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 33 in, 838 mm |
| Material: | Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 10 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| SKU: | PANMLT10S-CP316 |
MLT10S-CP316
| Heilind Number: | PANMLT10S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10S-CP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Standard cross section, Max bundle diameter: 10in, 33in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from 316 stainless steel, these ties offer durability and worker safety in diverse environments, whether indoors, outdoors, or underground. With a standard cross-section and a maximum bundle diameter of 10 inches, they provide reliable bundling solutions. Boasting a tensile strength of 890, this pack of 100 natural-colored ties ensures long-lasting performance. They can withstand extreme temperatures, from a minimum of -60°C to a maximum of 538°C, making them suitable for various applications. Measuring 838mm (33 inches) in length and 4.6mm (.18 inches) in width, these cable ties are ideal for use in corrosive environments. Trust in Clamp & Locking Cable & Wire Ties for top-quality stainless steel ties that streamline your wire and cable management.

