| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10SH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 35.9 in, 91.2 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 10 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT10SH-LP |
MLT10SH-LP
| Heilind Number: | PANMLT10SH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10SH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section, Max bundle diameter: 10in, 35.9in, Tensile strength: 4005, 50pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with Pan-Steel® Self-locking Cable Ties featuring a unique design that securely locks into place along the tie's length. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor settings. Boasting a super-heavy cross-section and a maximum bundle diameter of 10 inches, they offer exceptional strength with a tensile strength of 400.5 pounds. Each pack contains 50 natural-colored ties, suitable for various applications. With a wide temperature operating range from -60°C to 538°C (-76°F to 1°F), these stainless steel cable ties are ideal for general use, making them a reliable choice for wire and cable management.

