| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10SH-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 16 mm, .63 in |
| Overall Length: | 35.9 in, 91.2 mm |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 10 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| SKU: | PANMLT10SH-LP316 |
MLT10SH-LP316
| Heilind Number: | PANMLT10SH-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10SH-LP316 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Super-heavy cross section, Max bundle diameter: 10in, 35.9in, Tensile strength: 4005, 50pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with Pan-Steel® Self-locking Cable Ties. Designed for efficiency and safety, these ties feature a unique self-locking head that securely fastens to any point along the tie, while the smooth edges of 316 stainless steel ensure optimal worker protection in various environments. With a super-heavy cross section and a maximum bundle diameter of 10 inches, these ties offer robust bundling capabilities. Enjoy peace of mind knowing they have a high tensile strength of 4005 and are suitable for use in corrosive environments, both indoors and outdoors. Elevate your wire and cable organization with this essential product.

