| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT10WH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 33 in, 838 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 10 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT10WH-LP |
MLT10WH-LP
| Heilind Number: | PANMLT10WH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT10WH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Heavy, 33.0 (838mm), Tensile Strength: 2000, Bundles up to 10 (254mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, they're ideal for both indoor and outdoor use. With a hefty 33-inch length and a maximum bundle diameter of 10 inches, these ties offer reliable bundling for various projects. Their high tensile strength of 2000 N and a wide operating temperature range from -60°C to 538°C ensure robust performance in diverse environments. This pack of 50 natural-colored ties is a versatile solution for efficient cable management in any setting.ROHS compliant.

