| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT12EH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.072 mm, 42.2 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 12 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT12EH-Q |
MLT12EH-Q
| Heilind Number: | PANMLT12EH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT12EH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 12in, 42.2in, Tensile strength: 2670, 25pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that secures into any part of the tie. Crafted from 304 stainless steel, these ties ensure worker safety with smooth edges, making them ideal for indoor environments. With an extra-heavy cross section and a maximum bundle diameter of 12 inches, these ties offer reliable strength with a tensile strength of 2670. Each pack includes 25 pieces in a natural color, perfect for various applications. Operating at temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are durable and versatile. Trust in Clamp & Locking Cable & Wire Ties for top-quality stainless steel cable ties that meet RoHS compliance standards, designed for general wire and cable management.

