| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT12EH15-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 1.072 mm, 42.2 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 12 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT12EH15-Q |
MLT12EH15-Q
| Heilind Number: | PANMLT12EH15-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT12EH15-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 12in, 42.2in, Tensile strength: 3115, 25pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that securely fastens into any part of the tie. Crafted from 304 stainless steel with smooth edges, these ties prioritize worker safety in indoor environments. Boasting an extra-heavy cross section and a maximum bundle diameter of 12 inches, they offer exceptional strength with a tensile strength of 3115. This 25-piece set in a natural color ensures efficient cable management, while the ties' ability to withstand temperatures ranging from -60°C to 538°C (-76°F to 1°F) makes them suitable for diverse applications. Ideal for general use, these stainless steel cable ties, part of our Clamp & Locking Cable & Wire Ties collection, are a reliable solution for your wire and cable management needs.

