| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT12H-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 39.3 in, 998 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 12 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT12H-Q |
MLT12H-Q
| Heilind Number: | PANMLT12H-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT12H-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 12in, 39.3in, Tensile strength: 2000, 25pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that effortlessly secures into any part of the tie. Crafted from durable 304 stainless steel, these ties not only provide maximum strength with a heavy cross section and 2000 lbs tensile strength but also ensure worker safety with smooth edges. Perfect for indoor environments, these natural-colored ties can withstand temperatures ranging from -60°C to 538°C (-76°F to 1°F). With an overall length of 39.3 inches and a maximum bundle diameter of 12 inches, they are ideal for various applications. Trust in our Clamp & Locking Cable & Wire Ties for efficient and reliable wire management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit ABM3H-A-T | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1.5" long x 1.5" wide (38.1 x 38.1 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature, intermediate, standard, light-heavy, heavy, and hook and loop cable mount cable ties. It is designed for indoor environments and comes in packages of 200. | ![]() |


