| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT12S-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 39.3 in, 998 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 12 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT12S-Q |
MLT12S-Q
| Heilind Number: | PANMLT12S-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT12S-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 12in, 39.3in, Tensile strength: 890, 25pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that securely locks into place. Crafted from 304 stainless steel with smooth edges, these ties prioritize worker safety in indoor settings. With a standard cross section and a maximum bundle diameter of 12 inches, they offer reliable fastening for various applications. This pack includes 25 pieces in a natural finish, ensuring durability and versatility. Suitable for general use, these stainless steel cable ties are RoHS compliant, meeting industry standards for environmental responsibility. Stay organized and secure with these high-quality ties from Clamp & Locking Cable & Wire Ties.

