| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT12SH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 1.072 mm, 42.2 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 12 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT12SH-Q |
MLT12SH-Q
| Heilind Number: | PANMLT12SH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT12SH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section, Max bundle diameter: 12in, 42.2in, Tensile strength: 4005, 25pc.
More >>Specifications
Detailed Description
Enhance your cable management with Pan-Steel® Self-locking Cable Ties, featuring a unique design that effortlessly locks into place. Crafted from 304 stainless steel, these ties prioritize safety with smooth edges, perfect for indoor use. With a super-heavy cross section and a maximum bundle diameter of 12 inches, they offer secure fastening for various applications. Boasting a tensile strength of 4005, these ties guarantee durability. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for diverse environments. Each pack contains 25 natural-colored ties, measuring 1.072 mm in length and 15.9 mm in width. Elevate your wire and cable organization with these high-quality stainless steel ties.

