MLT12SH-Q316

Heilind Number:PANMLT12SH-Q316
Manufacturer:Panduit
Manufacturer Number:MLT12SH-Q316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Super-heavy cross section, Max bundle diameter: 12in, 42.2in, Tensile strength: 4005, 25pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLT12SH-Q316
Color:Natural
Maximum Operating Temperature:1 °F, 538 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:16 mm, .63 in
Overall Length:1.072 mm, 42.2 in
Material:316 Stainless Steel
Maximum Bundle Diameter:12 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:Stainless Steel Cable Ties
Environment Application:Corrosive Environment
SKU:PANMLT12SH-Q316

Detailed Description

Enhance your cable management with Pan-Steel® Self-locking Cable Ties, designed for quick and secure installation. Crafted from durable 316 stainless steel, these ties offer exceptional strength and safety in any environment. Their super-heavy cross section and impressive tensile strength of 4005 ensure reliable bundling for a wide range of applications. With a maximum bundle diameter of 12 inches, these ties are perfect for organizing cables of varying sizes. The self-locking head design allows for easy adjustment and locking at any point along the tie, while the smooth edges prioritize worker safety. Whether used indoors, outdoors, or underground, these natural-colored cable ties can withstand extreme temperatures ranging from -60°C to 538°C. Ideal for corrosive environments, they are a essential solution for efficient wire and cable management.