| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT14H-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 1.156 mm, 45.5 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 14 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT14H-Q |
MLT14H-Q
| Heilind Number: | PANMLT14H-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT14H-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 14in, 45.5in, Tensile strength: 2000, 25pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Self-locking Cable Ties. Featuring a cutting-edge self-locking head design, these ties ensure quick and secure installations anywhere along the tie. Crafted from durable 304 stainless steel with smooth edges, they not only guarantee worker safety in indoor environments but also offer a heavy cross-section for added strength. With a maximum bundle diameter of 14 inches and a tensile strength of 2000, these ties are perfect for a wide range of applications. Plus, with RoHS compliance, you can trust in their quality and environmental responsibility. Upgrade to the ultimate solution in cable organization with our Stainless Steel Cable Ties.

