| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT14S-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 1.156 mm, 45.5 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 14 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT14S-Q |
MLT14S-Q
| Heilind Number: | PANMLT14S-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT14S-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 14in, 45.5in, Tensile strength: 890, 25pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in indoor environments with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties securely fasten to any section, streamlining installation processes. Crafted from 304 stainless steel with smooth edges, they prioritize worker safety. With a standard cross-section and a maximum bundle diameter of 14 inches, they are versatile for various applications. Each pack contains 25 pieces, ensuring an ample supply for your needs. Operating within a wide temperature range from -60°C to 538°C (-76°F to 1°F), these cable ties are durable and reliable. Ideal for general use, they are RoHS compliant, meeting high industry standards. Upgrade your wire and cable management with these premium stainless steel ties.

