| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT15S-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 1.25 mm, 49.2 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 15 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT15S-Q |
MLT15S-Q
| Heilind Number: | PANMLT15S-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT15S-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 15in, 49.2in, Tensile strength: 890, 25pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique head design that effortlessly locks into place. Crafted from durable 304 stainless steel, these ties ensure worker safety with smooth edges, making them ideal for indoor environments. With a standard cross section and maximum bundle diameter of 15 inches, they offer reliable bundling solutions. Boasting a tensile strength of 890, these ties come in a pack of 25 in a natural color. Designed for high performance, they can withstand temperatures ranging from -60°C to 538°C, making them suitable for a variety of applications. A must-have for cable and wire management, these stainless steel ties are RoHS compliant, ensuring environmental responsibility. Perfect for general use, they are supplied by Clamp & Locking Cable & Wire Ties, guaranteeing quality and reliability. Elevate your bundling tasks with these premium stainless steel cable ties.

