| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT1H-LPAL |
| Color: | Silver |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 140 mm, 5.5 in |
| Material: | Aluminum |
| Maximum Bundle Diameter: | 1 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT1H-LPAL |
MLT1H-LPAL
| Heilind Number: | PANMLT1H-LPAL |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT1H-LPAL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Alum® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of lightweight, flexible aluminum promote worker safety. Heavy cross section, Max bundle diameter: 1in, 5.5in, Tensile Strength: 222, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Alum® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Made of lightweight and flexible aluminum with smooth edges, these ties not only ensure quick and efficient bundling but also prioritize worker safety. With a heavy cross-section and a maximum bundle diameter of 1 inch, they offer reliable strength for various applications. Each pack contains 50 pieces in a sleek silver color, perfect for organizing cables in any environment. Operating in temperatures ranging from -60°C to 100°C (-76°F to 212°F), these cable ties are durable and versatile. Add them to your wire and cable management arsenal for efficient and secure bundling.

