| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT1S-CP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 127 mm, 5 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 1 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT1S-CP |
MLT1S-CP
| Heilind Number: | PANMLT1S-CP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT1S-CP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 1in, 5in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that effortlessly secures into place. Crafted from durable 304 stainless steel with smooth edges, these ties not only ensure worker safety in indoor environments but also offer a high tensile strength of 890. With a standard cross section, they are perfect for bundling items with a maximum diameter of 1 inch. Each pack contains 100 natural-colored ties, measuring 127mm in overall length and 4.6mm in width. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), these cable ties are ideal for a wide range of general applications. Compliant with RoHS regulations, they are a reliable choice for your wire and cable management needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit MMP350W38-CQ | Marker plate, four holes, 304 Stainless Steel, 3.50" x .38", 125 per package. | ![]() |
| Panduit PLT1M-M5 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package. | ![]() |
| Panduit PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PLT2I-M300 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, heat stabilized weather resistant nylon 6.6, black. | ![]() |
| Panduit PLT2M-M30 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black. | ![]() |


