MLT1S-CP316

Heilind Number:PANMLT1S-CP316
Manufacturer:Panduit
Manufacturer Number:MLT1S-CP316
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Standard cross section, Max bundle diameter: 1in, 5in, Tensile strength: 890, 100pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit MLT1S-CP316
Color:Natural
Maximum Operating Temperature:1 °F, 538 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:127 mm, 5 in
Material:Stainless Steel Type 316
Maximum Bundle Diameter:1 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:Stainless Steel Cable Ties
Environment Application:Corrosive Environment
SKU:PANMLT1S-CP316

Detailed Description

Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that securely locks into place. Made of 316 stainless steel, these ties are suitable for indoor, outdoor, and underground use, with smooth edges for enhanced worker safety. With a maximum bundle diameter of 1 inch and a tensile strength of 890, they are perfect for a variety of applications. These 5-inch ties come in a pack of 100 and are RoHS compliant, making them ideal for environments where corrosion resistance is key. Upgrade your cable management with these durable and reliable stainless steel ties.