| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2.7H-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 10.2 in, 259 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2.7 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT2.7H-LP |
MLT2.7H-LP
| Heilind Number: | PANMLT2.7H-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2.7H-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 2.7in, 10.2in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Speed up your cable management with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design that securely fastens into any part of the tie, installation is quick and efficient. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With a heavy cross section and a maximum bundle diameter of 2.7 inches, they offer robust bundling solutions. Each pack contains 50 pieces in a natural color, perfect for various applications. Operating smoothly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), these ties are versatile and reliable. Ideal for general use, these RoHS-compliant stainless steel cable ties are a must-have for any wire and cable management setup.

