| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2.7WLH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 10.2 in, 259 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2.7 in |
| Tensile Strength: | 1112 N, 250 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT2.7WLH-LP |
MLT2.7WLH-LP
| Heilind Number: | PANMLT2.7WLH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2.7WLH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Light-heavy, 10.2L (259mm), Tensile Strength: 1112, Bundles up to 2.7 (69mm), 50pc.
More >>Specifications
Detailed Description
Get a grip on your cable management with Panduit® MLT Wave-Ty® Ties. Designed for seamless expansion and contraction, they're the perfect solution for electric heat trace applications. Crafted from durable 304 stainless steel, these ties are built to last in both indoor and outdoor environments. With a light-heavy rating and a generous length of 10.2 inches, they offer a secure hold for bundles up to 2.7 inches in diameter. No matter the setting, these ties provide reliable performance, with a maximum operating temperature of 1000°F and a minimum of -60°C. RoHS compliant and sold in a pack of 50, they're a must-have for any cable organization project. Elevate your wire and cable management game with Panduit® MLT Wave-Ty® Ties.

