| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2DH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 18.5 in, 470 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT2DH-L |
MLT2DH-L
| Heilind Number: | PANMLT2DH-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2DH-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Heavy cross section, Max bundle diameter: 2.0in, 18.5in, Tensile Strength: 2670, 50pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with our Pan-Steel® Double Wrapped Self-locking Cable Ties. Featuring a unique self-locking head design, installation is a breeze as the tie securely locks into place anywhere along its length. Crafted from smooth and durable 304 AISI stainless steel, these ties offer exceptional strength, making them ideal for short circuit applications with a maximum rating of 71.5kA. With a heavy cross section and a maximum bundle diameter of 2.0 inches, they can handle even the toughest jobs. Each pack includes 50 pieces in a natural finish, ensuring long-lasting performance in both indoor and outdoor environments. These ties have a maximum operating temperature of 1000°F and a minimum operating temperature of -60°C, making them versatile for various applications. Trust in the reliability and durability of our Pan-Steel® Cable Ties for all your wire and cable management needs.

