| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2EH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 11.8 in, 300 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT2EH-LP |
MLT2EH-LP
| Heilind Number: | PANMLT2EH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2EH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 2in, 11.8in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Self-Locking Cable Ties. Designed for efficiency, these ties feature a unique self-locking head that securely fastens to any point along the tie, cutting down on installation time. Crafted from durable 304 stainless steel with smooth edges, they not only provide maximum strength with a tensile rating of 2670 but also ensure worker safety in indoor environments. With an extra-heavy cross-section and a maximum bundle diameter of 2 inches, these ties are perfect for organizing and securing cables with ease. Operating flawlessly in temperatures ranging from -60°C to 538°C, they are a reliable solution for a variety of applications. Each pack contains 50 natural-colored ties, measuring 11.8 inches in length and 0.5 inches in width, making them a must-have in your wire and cable management toolkit. Trust in the quality and performance of our stainless steel cable ties, RoHS compliant and ideal for general use.

