| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2H-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-5 |
| SKU: | PANMLT2H-LP |
MLT2H-LP
| Heilind Number: | PANMLT2H-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2H-LP |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Enhance your cable management system with our Pan-Steel® Self-locking Cable Ties, engineered for efficient installation with a unique self-locking head design that securely fastens to any point along the tie. Crafted from durable 304 stainless steel, these ties ensure worker safety with smooth edges, ideal for indoor environments. With a heavy cross section and a maximum bundle diameter of 2 inches, they are perfect for securing cables and wires effectively. Each pack contains 50 pieces, offering ample supply for your needs. Operating in a wide temperature range from -60°C to 538°C (-76°F to 1,000°F), they are suitable for various applications. RoHS compliant and featuring part aliases as MS23190/3-5, these stainless steel cable ties are a reliable choice for general cable management tasks. Trust in the quality and performance of our Clamp & Locking Cable & Wire Ties for your projects.

