| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2H-LP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | 316 Stainless Steel |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| Part Aliases: | M23190/3-5 |
| SKU: | PANMLT2H-LP316 |
MLT2H-LP316
| Heilind Number: | PANMLT2H-LP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2H-LP316 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Upgrade your cable management game with Pan-Steel® Self-locking Cable Ties. Designed for efficient installation, these ties feature a unique self-locking head that securely fastens to any part of the tie, saving you time and effort. Made of durable 316 stainless steel with smooth edges, they ensure worker safety in various environments, from indoor to outdoor and even underground. With a heavy cross section and a maximum bundle diameter of 2 inches, these ties offer robust bundling solutions. Each pack contains 50 pieces in a natural color, perfect for versatile applications. Plus, with a tensile strength of 2000, you can trust in their reliability. Whether you're working in corrosive environments or need a dependable fastening solution, these stainless steel cable ties are the perfect choice. Rest assured, they meet RoHS compliance standards, guaranteeing their environmental friendliness. Elevate your wire and cable management with these high-quality, Clamp & Locking Cable & Wire Ties.

