| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2H-LPAL |
| Color: | Silver |
| Maximum Operating Temperature: | 100 °C, 212 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Aluminum |
| Maximum Bundle Diameter: | 2 in |
| Tensile Strength: | 222 N, 50 lb |
| Environment Application: | Indoor/Outdoor - No Corrosive Environment |
| SKU: | PANMLT2H-LPAL |
MLT2H-LPAL
| Heilind Number: | PANMLT2H-LPAL |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2H-LPAL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Alum® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of lightweight, flexible aluminum promote worker safety. Heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile Strength: 222, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Alum® Self-locking Cable Ties, featuring a unique head design that effortlessly locks into place. Crafted from lightweight aluminum with smooth edges, these ties not only ensure worker safety but also offer a heavy cross-section for secure bundling. With a maximum bundle diameter of 2 inches and a strong tensile strength of 222N, they are perfect for a variety of applications. Suitable for both indoor and outdoor use, these silver-colored ties are RoHS compliant, guaranteeing environmental responsibility. Upgrade your cable management with this pack of 50, measuring 7.9 inches in length and 0.31 inches in width. Operating efficiently in temperatures ranging from -60°C to 100°C, they are a reliable solution for your bundling needs.

