| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2LH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT2LH-LP |
MLT2LH-LP
| Heilind Number: | PANMLT2LH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2LH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Light-heavy cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties effortlessly secure cables in place. Crafted from durable 304 stainless steel with smooth edges, they ensure worker safety in indoor environments. The light-heavy cross section and impressive tensile strength of 1112 make them ideal for various applications. With a maximum bundle diameter of 2 inches, they accommodate sizable cable bundles with ease. RoHS compliant and suitable for general use, these stainless steel cable ties are a reliable solution for your wire management needs.

