| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2S-CP316 |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Stainless Steel Type 316 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | Corrosive Environment |
| Part Aliases: | M23190/3-1 |
| SKU: | PANMLT2S-CP316 |
MLT2S-CP316
| Heilind Number: | PANMLT2S-CP316 |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2S-CP316 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 316 stainless steel promote worker safety in indoor, outdoor and underground environments. STandard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 100pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with our Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design for secure fastening at any point along the tie. Crafted from smooth-edged 316 stainless steel, these ties ensure worker safety in diverse environments, from indoor to underground. With a standard cross section and a maximum bundle diameter of 2 inches, they offer reliable bundling for various applications. Boasting a tensile strength of 890, these 7.9-inch ties come in a pack of 100 for ample supply. The natural color blends seamlessly, while the stainless steel construction guarantees durability in corrosive settings. With a wide operating temperature range from -60°C to 538°C (-76°F to 1°F), these ties are versatile and resilient. Trust in our Clamp & Locking Cable & Wire Ties for top-quality wire management solutions.

