| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT2S-L |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 201 mm, 7.9 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 2 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT2S-L |
MLT2S-L
| Heilind Number: | PANMLT2S-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT2S-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 2in, 7.9in, Tensile strength: 890, 50pc.
More >>Specifications
Detailed Description
Speed up installation with our Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from 304 stainless steel, these ties not only ensure durability but also promote worker safety with smooth edges, perfect for indoor environments. With a standard cross-section and a maximum bundle diameter of 2 inches, these ties offer versatility in various applications. Each pack includes 50 pieces in a natural color, providing ample supply for your needs. Designed for convenience and efficiency, these stainless steel cable ties are a reliable choice for general wire and cable management, offering a tensile strength of 890 and an operating temperature range from -60°C to 538°C. RoHS compliant, they meet all necessary environmental standards. Trust in our Clamp & Locking Cable & Wire Ties for high-quality, dependable solutions in your projects.

