| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4DH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 28 in, 711 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT4DH-L |
MLT4DH-L
| Heilind Number: | PANMLT4DH-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4DH-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Heavy cross section, Max bundle diameter: 4.0in, 28in, Tensile Strength: 2670, 50pc.
More >>Specifications
Detailed Description
Boost installation efficiency with our Pan-Steel® Double Wrapped Self-locking Cable Ties. Featuring a unique self-locking head design, these stainless steel ties effortlessly secure any bundle. With a heavy cross section and maximum bundle diameter of 4.0 inches, they offer exceptional strength, even in short circuit applications up to 71.5kA. The smooth, 304 AISI stainless steel construction ensures safety and durability, while the 28-inch length caters to various cable management needs. Operating flawlessly in temperatures ranging from -60°C to 538°C, these ties are suitable for both indoor and outdoor use. Each pack contains 50 pieces in a natural finish, making them a reliable choice for your wire and cable organization requirements. Rest assured, these ties are RoHS compliant, meeting environmental standards without compromising on performance. Elevate your cable management game with our premium quality Pan-Steel® Cable Ties.

