| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4DSH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .62 in |
| Overall Length: | 29.5 in, 749 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 1200 lb, 5340 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT4DSH-Q |
MLT4DSH-Q
| Heilind Number: | PANMLT4DSH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4DSH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Super-heavy cross section, Max bundle diameter: 4.0in, 29.5in, Tensile Strength: 5340, 25pc.
More >>Specifications
Detailed Description
Elevate your cable management with our Pan-Steel® Double Wrapped Self-locking Cable Ties. Designed for efficiency, these ties feature a unique self-locking head that securely fastens at any point along the tie. Crafted from smooth and durable 304 AISI stainless steel, they offer superior strength and safety, making them ideal for short circuit applications up to 71.5kA. With a super-heavy cross section and a maximum bundle diameter of 4.0 inches, these ties are perfect for organizing large cable bundles. Each pack contains 25 ties in a natural color, with a maximum operating temperature of 1000°F and a minimum operating temperature of -60°C. The overall width is 15.9mm (.62 inches) and the length is 29.5 inches, providing ample coverage for your cable management needs. Trust in our stainless steel Type 304 cable ties for reliable and long-lasting performance, indoors or outdoors.

