| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4EH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT4EH-LP |
MLT4EH-LP
| Heilind Number: | PANMLT4EH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4EH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 4in, 17.1in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that securely fastens to any point along the tie. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With an extra-heavy cross section and a maximum bundle diameter of 4 inches, they offer robust bundling solutions. Boasting a tensile strength of 2670, each pack includes 50 ties in a natural color. Operating effectively in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are versatile for various applications. Measuring 17.1 inches in length and .5 inches in width, these ties are ideal for general wire and cable management. Compliant with RoHS standards, they are a reliable choice for your bundling needs.

