| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4EH15-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT4EH15-LP |
MLT4EH15-LP
| Heilind Number: | PANMLT4EH15-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4EH15-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 4in, 17.1in, Tensile strength: 3115, 50pc.
More >>Specifications
Detailed Description
Enhance installation efficiency with Pan-Steel® Self-locking Cable Ties featuring a unique head design that securely locks into place. Crafted from 304 stainless steel, these ties not only ensure durability but also promote worker safety with smooth edges. With an extra-heavy cross-section and a maximum bundle diameter of 4 inches, they are suitable for various indoor applications. Boasting a tensile strength of 3115, these ties come in a pack of 50, offering convenience and reliability. Their natural finish adds a professional touch, while their wide operating temperature range of -60°C to 538°C makes them versatile for different environments. Ideal for general wire and cable management, these stainless steel ties are a must-have for any professional setting.

