| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4H-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-6 |
| SKU: | PANMLT4H-LP |
MLT4H-LP
| Heilind Number: | PANMLT4H-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4H-LP |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Enhance efficiency in indoor cable management with our Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design that securely fastens to any part of the tie, these durable ties streamline installation processes. Crafted from 304 stainless steel with smooth edges, they prioritize worker safety. With a heavy cross-section and a maximum bundle diameter of 4 inches, they can handle demanding applications. Each pack includes 50 natural-colored ties, boasting a tensile strength of 2000. Operating seamlessly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), these ties are versatile for general use. RoHS compliant and with part alias MS23190/3-6, they are a reliable choice for wire and cable management.

