| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4LH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT4LH-LP |
MLT4LH-LP
| Heilind Number: | PANMLT4LH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4LH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Light-heavy cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in indoor environments with Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties securely fasten to any part of the bundle, streamlining installation processes. Crafted from smooth-edged 304 stainless steel, they prioritize worker well-being. With a light-heavy cross section and impressive tensile strength of 1112, these ties accommodate bundles up to 4 inches in diameter. Operating flawlessly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are reliable in various conditions. This pack of 50 natural-colored cable ties, each measuring 14.3 inches in length and 6.4mm in width, is essential for general wire and cable management applications. Rest assured, they comply with RoHS regulations, underscoring their commitment to environmental responsibility. Elevate your cable organization with these top-quality stainless steel ties.

