| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4S-D |
| Color: | Natural |
| Maximum Operating Temperature: | 300 °C, 572 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 101.6 mm, 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Minimum Bundle Diameter: | 12.7 mm, .5 in |
| SKU: | PANMLT4S-D |
MLT4S-D
| Heilind Number: | PANMLT4S-D |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4S-D |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard, 14.3L (362mm), Tensile Strength: 200lbs. , Bundles up to 4.0 in. (102mm), 500 pc bulk package.
More >>Specifications
Detailed Description
Upgrade your cable management with our Pan-Steel® Self-locking Cable Ties, designed for efficient installation and enhanced safety in indoor environments. Crafted from durable 304 stainless steel, these ties feature a unique self-locking head that securely fastens at any point along the tie, saving you time and effort. With a maximum tensile strength of 200lbs, they can easily handle bundles up to 4.0 inches in diameter. Whether you're organizing cables in a commercial space or industrial setting, these natural-colored ties are a reliable solution. Operating smoothly in temperatures ranging from -60°C to 300°C, they offer versatility and performance. Each bulk package contains 500 pieces, ensuring you have an ample supply for your projects. Trust in the quality and durability of our Clamp & Locking Cable & Wire Ties for all your bundling needs.

