| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4S-L |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT4S-L |
MLT4S-L
| Heilind Number: | PANMLT4S-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4S-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 4in, 14.3in, Tensile strength: 890, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that effortlessly secures into place. Crafted from 304 stainless steel, these ties not only ensure durability but also promote worker safety with smooth edges. Ideal for indoor environments, they boast a standard cross-section and can accommodate a maximum bundle diameter of 4 inches. With a robust tensile strength of 890, these cable ties offer reliable performance. Each pack includes 50 pieces in a natural finish, making them a versatile choice for various applications. From general use to specific wire and cable management needs, these stainless steel ties are a dependable solution that complies with RoHS standards. Operating smoothly in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are suitable for diverse working conditions. Trust in the quality and convenience of Pan-Steel® for all your cable tie requirements.

