| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4SH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 17.1 in, 434 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT4SH-LP |
MLT4SH-LP
| Heilind Number: | PANMLT4SH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4SH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section, Max bundle diameter: 4in, 17.1in, Tensile strength: 4005, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that secures into any part of the tie for efficient use. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With a super-heavy cross-section and a maximum bundle diameter of 4 inches, they offer reliable bundling for various applications. Each pack includes 50 pieces in a natural color, ensuring ample supply for your needs. Operating effectively in temperatures ranging from -60°C to 538°C (-76°F to 1°F), these ties are versatile and durable. Perfect for general wire and cable management, they are RoHS compliant, meeting environmental standards for peace of mind. Elevate your organization and safety with these premium stainless steel cable ties.

