| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4WH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT4WH-LP |
MLT4WH-LP
| Heilind Number: | PANMLT4WH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4WH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Heavy, 14.3L (363mm), Bundles up to 4.0 (102mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace applications with Panduit® MLT Wave-Ty® Ties. Constructed from durable 304 stainless steel, these ties are perfect for both indoor and outdoor use. With a heavy-duty design, they can bundle up to 4.0 inches with ease. Offering a maximum operating temperature of 1000°F and a minimum of -60°C, they provide reliable performance in a range of environments. Each pack contains 50 pieces, making them a convenient and cost-effective cable management solution. Trust Panduit® for quality and durability in wire and cable management.

