| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT4WS-TL |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 14.3 in, 362 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 4 in |
| Tensile Strength: | 200 lb, 890 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT4WS-TL |
MLT4WS-TL
| Heilind Number: | PANMLT4WS-TL |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT4WS-TL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Standard, 14.3L (363mm), Bundles up to 4.0 (102mm), 250pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace setups with our Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are ideal for both indoor and outdoor use. With a standard length of 14.3 inches and a maximum bundle diameter of 4 inches, they offer versatility in various applications. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1000°F), these ties guarantee reliability in extreme conditions. Each pack contains 250 pieces, ensuring you have an ample supply for your projects. Trust in the strength of these ties, with a tensile strength of 200 lb (890 N), making them a dependable choice for bundling needs. Invest in quality wire and cable management with Panduit® MLT Wave-Ty® Ties.

