| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT5DH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 34 in, 863 mm |
| Material: | 304 Stainless Steel |
| Maximum Bundle Diameter: | 5 in |
| Tensile Strength: | 2670 N, 600 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT5DH-L |
MLT5DH-L
| Heilind Number: | PANMLT5DH-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT5DH-L |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Heavy cross section, Max bundle diameter: 5.0in, 34in, Tensile Strength: 2670, 50pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Double Wrapped Self-locking Cable Ties. Designed for efficiency, these ties feature a unique self-locking head that securely fastens at any point along the tie, saving you time during installation. Crafted from smooth and durable 304 AISI stainless steel, they offer enhanced strength, making them ideal for short circuit applications with a maximum rating of 71.5kA. With a heavy cross section and a maximum bundle diameter of 5.0 inches, these ties can handle even the toughest jobs. Each pack includes 50 pieces in a natural color, and with a tensile strength of 2670 N (600 lb), rest assured that your cables will be safely secured. Suitable for both indoor and outdoor use, these ties can withstand temperatures ranging from -60 °C (-76 °F) to 1000 °F (538 °C), making them a versatile and reliable solution for all your cable management needs. Upgrade to the Pan-Steel® difference and experience the convenience and durability for yourself.

