| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6DSH-Q |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .62 in |
| Overall Length: | 1054 mm, 41.5 in |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 1200 lb, 5340 N |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT6DSH-Q |
MLT6DSH-Q
| Heilind Number: | PANMLT6DSH-Q |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6DSH-Q |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Double Wrapped Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth and safe 304 AISI stainless steel cable tie passes through the head twice, providing additional strength in short circuit applications up to 71.5kA. Super-heavy cross section, Max bundle diameter: 6.0in, 41.5in, Tensile Strength: 5340, 25pc.
More >>Specifications
Detailed Description
Elevate your cable management game with our Pan-Steel® Double Wrapped Self-locking Cable Ties. Featuring a unique self-locking head design, these ties offer effortless installation with the ability to lock securely at any point. Crafted from smooth and durable 304 AISI stainless steel, they provide exceptional strength, making them ideal for short circuit applications up to 71.5kA. With a super-heavy cross section and a maximum bundle diameter of 6.0 inches, these ties can handle even the largest cable bundles with ease. Each pack contains 25 ties in a natural finish, perfect for both indoor and outdoor use. Rest assured that these ties can withstand extreme temperatures, with a maximum operating temperature of 1000°F and a minimum operating temperature of -60°C. Trust in the quality and reliability of our stainless steel cable ties for all your wire and cable management needs.

