| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6EH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 23.4 in, 594 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT6EH-LP |
MLT6EH-LP
| Heilind Number: | PANMLT6EH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6EH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 6in, 23.4in, Tensile strength: 2670, 50pc.
More >>Specifications
Detailed Description
Increase efficiency with Pan-Steel® Self-locking Cable Ties, featuring a unique head design that securely locks into place. Made of durable 304 stainless steel, these ties ensure worker safety with smooth edges, perfect for indoor use. The extra-heavy cross section and impressive tensile strength of 2670 make them ideal for bundling items with a maximum diameter of 6 inches. With a generous length of 23.4 inches, they offer versatility for various applications. Operating at temperatures ranging from -60°C to 538°C (-76°F to 1°F), these cable ties are suitable for a wide range of environments. A must-have for any wire and cable management setup, they come in a natural finish and are sold in a pack of 50, making them a convenient and essential tool for any project.

