| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6EH15-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 12.7 mm, 5 in |
| Overall Length: | 23.4 in, 594 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT6EH15-LP |
MLT6EH15-LP
| Heilind Number: | PANMLT6EH15-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6EH15-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Extra-heavy cross section, Max bundle diameter: 6in, 23.4in, Tensile strength: 3115, 50pc.
More >>Specifications
Detailed Description
Enhance efficiency and safety in indoor environments with Pan-Steel® Self-locking Cable Ties. Featuring a unique self-locking head design, these ties allow for quick and secure installation on any part. Crafted from durable 304 stainless steel with smooth edges, they promote worker safety. With an extra-heavy cross-section and a maximum bundle diameter of 6 inches, they provide robust bundling solutions. Each pack includes 50 pieces, making it ideal for various applications. These natural-colored cable ties have a high tensile strength of 3115 and can withstand temperatures ranging from -60°C to 538°C, ensuring reliability in diverse settings. From general to industrial use, these stainless steel ties are essential for efficient wire and cable management.

