| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6H-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| Part Aliases: | M23190/3-7 |
| SKU: | PANMLT6H-LP |
MLT6H-LP
| Heilind Number: | PANMLT6H-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6H-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 2000, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties featuring a unique self-locking head design that securely fastens into any part of the tie. Crafted from smooth-edged 304 stainless steel, these ties prioritize worker safety in indoor environments. With a heavy cross section and a maximum bundle diameter of 6 inches, they offer exceptional strength with a tensile strength of 2000. This pack of 50 natural-colored cable ties ensures ample supply for your needs. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are versatile for various applications. An essential product in wire and cable management, these stainless steel ties, also known as MS23190/3-7, are RoHS compliant, making them a reliable choice for general use.

