| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6LH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.4 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT6LH-LP |
MLT6LH-LP
| Heilind Number: | PANMLT6LH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6LH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Light-heavy cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 1112, 50pc.
More >>Specifications
Detailed Description
Easily secure cables with our Pan-Steel® Self-locking Cable Ties, featuring a unique design that effortlessly locks into place. Crafted from 304 stainless steel, these ties prioritize worker safety with smooth edges, perfect for indoor environments. With a light-heavy cross section and a maximum bundle diameter of 6 inches, they offer reliable strength for various applications. Each pack contains 50 natural-colored ties, making organization a breeze. Operating efficiently in temperatures ranging from -60°C to 538°C (-76°F to 1°F), they are versatile and durable. Trust in our Clamp & Locking Cable & Wire Ties for all your wire management needs.

