| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6SH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 15.9 mm, .63 in |
| Overall Length: | 23.4 in, 594 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Product: | Clamp & Locking Cable & Wire Ties |
| Product Type: | Stainless Steel Cable Ties |
| Environment Application: | General |
| SKU: | PANMLT6SH-LP |
MLT6SH-LP
| Heilind Number: | PANMLT6SH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6SH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Super-heavy cross section, Max bundle diameter: 6in, 23.4in, Tensile strength: 4005, 50pc.
More >>Specifications
Detailed Description
Speed up installation with Pan-Steel® Self-locking Cable Ties, featuring a unique self-locking head design that securely fastens to any part of the tie. Crafted from durable 304 stainless steel with smooth edges, these ties ensure worker safety in indoor environments. With a super-heavy cross section and a maximum bundle diameter of 6 inches, they are perfect for securing large cables or wires. Each pack includes 50 pieces in a natural color, offering maximum tensile strength of 4005. Suitable for a wide range of applications, these stainless steel cable ties can withstand temperatures ranging from -60°C to 538°C, making them a reliable choice for general cable and wire management needs.

