| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit MLT6WH-LP |
| Color: | Natural |
| Maximum Operating Temperature: | 1000 °F, 538 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .31 in, 7.9 mm |
| Overall Length: | 20.5 in, 521 mm |
| Material: | Stainless Steel Type 304 |
| Maximum Bundle Diameter: | 6 in |
| Tensile Strength: | 2000 N, 450 lb |
| Environment Application: | Indoor/Outdoor |
| SKU: | PANMLT6WH-LP |
MLT6WH-LP
| Heilind Number: | PANMLT6WH-LP |
| Manufacturer: | Panduit |
| Manufacturer Number: | MLT6WH-LP |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® MLT Wave-Ty® Ties readily expand and contract to accommodate electric heat trace applications. Plus, ties are built with 304 stainless steel, so it is perfectly suited for indoor and outdoor environments. Heavy, 20.5L (521mm), Bundles up to 6.0 (152mm), 50pc.
More >>Specifications
Detailed Description
Easily secure and adjust electric heat trace setups with Panduit® MLT Wave-Ty® Ties. Crafted from durable 304 stainless steel, these ties are ideal for both indoor and outdoor use. With a heavy-duty design, they can bundle up to 6.0 inches efficiently. Measuring 20.5 inches in length, they provide ample coverage for various applications. These ties offer reliable performance in extreme temperatures, with a maximum operating temperature of 1000°F and a minimum of -60°C. Perfect for wire and cable management, they boast a tensile strength of 2000N, ensuring secure fastening. Each pack includes 50 pieces, making them a convenient and cost-effective solution for your bundling needs.

